This 12.5mm x 40mm aluminum electrolytic capacitor features a capacitance of 3900uF and a working voltage of 10VDC. It has a tolerance of 20% and a ripple current of 2120. The capacitor has a leakage current of 4uA after 5 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The maximum impedance is 0.024 ohms at 20°C and 10kHz, and it has a very low ESR type. The operating temperature range is -55°C to 105°C.
TDK B41043A3398M007 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 2120mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41043A3398M007 to view detailed technical specifications.
No datasheet is available for this part.