Cap Aluminum Lytic 1800uF 16V 20% (12.5 X 31.5mm) Radial 5mm 1690mA 5000h 105°C Bulk
TDK B41043A4188M001 technical specifications.
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 1690mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.032@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A4188M001 to view detailed technical specifications.
No datasheet is available for this part.