This TDK B41043A4188M016 is a 1800uF aluminum electrolytic capacitor with a 16VDC voltage rating and 20% tolerance. It has a maximum impedance of 0.032 ohms at 20°C and 10kHz, and a very low ESR type. The capacitor is designed for through hole mounting with a radial termination style and aluminum cylindrical can construction. It operates within a temperature range of -55°C to 105°C and features high CV, high reliability, low impedance, and long life.
TDK B41043A4188M016 technical specifications.
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 1690mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.032@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A4188M016 to view detailed technical specifications.
No datasheet is available for this part.