TDK's B41043A4397M is a 390uF aluminum electrolytic capacitor with a rated voltage of 16V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1500 and has a lead pitch of 3.5mm and a lead diameter of 0.6mm.
TDK B41043A4397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 570mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A4397M to view detailed technical specifications.
No datasheet is available for this part.