This TDK B41043A4827M008 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 16VDC. It has a tolerance of 20% and a ripple current of 1030. The capacitor features a very low ESR and a long lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The component is suitable for operation over a temperature range of -55°C to 105°C.
TDK B41043A4827M008 technical specifications.
| Capacitance | 820uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 1030mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.05@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A4827M008 to view detailed technical specifications.
No datasheet is available for this part.