The TDK B41043A5157M016 is a 150uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It features a very low ESR type and a maximum impedance of 0.16 ohms at 20°C and 10kHz. This capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a lifetime of 3000 hours. The capacitor is suitable for applications requiring high CV and high reliability.
TDK B41043A5157M016 technical specifications.
| Capacitance | 150uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 320mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A5157M016 to view detailed technical specifications.
No datasheet is available for this part.