This TDK B41043A5158M001 is a 1500uF electrolytic capacitor with a 25VDC rating and 20% tolerance. It features a high ripple current of 1780 and a low leakage current of 4uA at 5 minutes. The capacitor has a long lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
TDK B41043A5158M001 technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 1780mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.029@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A5158M001 to view detailed technical specifications.
No datasheet is available for this part.