This TDK B41043A5158M008 is a 1500uF aluminum electrolytic capacitor rated for 25VDC with 20% tolerance. It features a very low ESR type and a maximum impedance of 0.029 ohms at 20°C and 10kHz. The capacitor has a high CV and high reliability, with a long lifetime of 5000 hours. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -55°C to 105°C.
TDK B41043A5158M008 technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 1780mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.029@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A5158M008 to view detailed technical specifications.
No datasheet is available for this part.