This is a radial aluminum electrolytic capacitor with a capacitance of 3.3 millifarads and a voltage rating of 25 volts. It has a tolerance of 20% and is designed to operate within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and has a lead pitch of 0.295 inches. It is suitable for use in general applications and is not radiation hardened.
TDK B41043A5338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 20mR |
| Lead Pitch | 0.295inch |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A5338M to view detailed technical specifications.
No datasheet is available for this part.