The TDK B41043A5338M008 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a voltage rating of 25VDC. It features a 20% tolerance and a maximum impedance of 0.02 ohms at 20°C and 10kHz. The capacitor has a very low ESR type and a long lifetime of 5000 hours. It is designed for through hole mounting with a radial termination style and can operate within a temperature range of -55°C to 105°C.
TDK B41043A5338M008 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 2410mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.02@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A5338M008 to view detailed technical specifications.
No datasheet is available for this part.