This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 25V with a tolerance of 20%. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through hole mounting with a lead diameter of 0.5mm and a lead pitch of 2.5mm. It operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 125mA. The capacitor is not radiation hardened and is available in bulk packaging with a quantity of 5000 units.
TDK B41043A5476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 125mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A5476M to view detailed technical specifications.
No datasheet is available for this part.