This 150uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is available in a radial package with a 10mm diameter and 20mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and is packaged in bulk quantities of 1000.
TDK B41043A6157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 570mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A6157M to view detailed technical specifications.
No datasheet is available for this part.
