This is a 120uF electrolytic capacitor with a voltage rating of 35VDC and a tolerance of 20%. It has a ripple current of 370 and a leakage current of 4uA at 5 minutes. The capacitor has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 3.5mm. The capacitor operates reliably between -55°C and 105°C.
TDK B41043A7127M016 technical specifications.
| Capacitance | 120uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 370mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.14@20°C@10kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41043A7127M016 to view detailed technical specifications.
No datasheet is available for this part.