
This 22uF aluminum electrolytic capacitor is rated for 35V DC and has a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through hole mounting and has a lead pitch of 2mm. It operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 85mA.
TDK B41043A7226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| Series | B41043 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41043A7226M to view detailed technical specifications.
No datasheet is available for this part.
