
The B41044A2158M is a 1.5mF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a 10mm diameter and 20mm height, and is designed for through hole mounting. The capacitor has a maximum operating temperature range of -40°C to 105°C and a tolerance of 20%. It is available in a bulk packaging quantity of 1000 units.
TDK B41044A2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 54mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A2158M to view detailed technical specifications.
No datasheet is available for this part.
