This 16mm x 35.5mm aluminum electrolytic capacitor has a capacitance of 15000uF and a working voltage of 6.3VDC with a tolerance of 20%. It can handle a ripple current of 3000mA and has a leakage current of 4mA at 1 minute. The capacitor has a long lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and is suitable for operation between -40°C and 105°C.
TDK B41044A2159M008 technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3000mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A2159M008 to view detailed technical specifications.
No datasheet is available for this part.