This is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 6.3V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is constructed in a radial package with a diameter of 12.5mm and a height of 20mm. It is designed for through-hole mounting with a lead diameter of 0.6mm and a lead pitch of 5mm. The capacitor has a life expectancy of 5000 hours.
TDK B41044A2338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A2338M to view detailed technical specifications.
No datasheet is available for this part.
