This 1500uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features high ripple current and low impedance, with a long lifespan of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C.
TDK B41044A3158M008 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1100mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A3158M008 to view detailed technical specifications.
No datasheet is available for this part.