This 2200uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features high ripple current and low impedance, with a maximum impedance of 0.05 ohms at 20°C and 100kHz. The capacitor has a long lifetime of 5000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
TDK B41044A3228M001 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1400mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.05@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A3228M001 to view detailed technical specifications.
No datasheet is available for this part.