The TDK B41044A3337M016 is a 330uF aluminum electrolytic capacitor rated for 10VDC with 20% tolerance. It features a high ripple current of 450 and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and has a long lifetime of 3000 hours. It operates within a temperature range of -40°C to 105°C.
TDK B41044A3337M016 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 450mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A3337M016 to view detailed technical specifications.
No datasheet is available for this part.