
This is a 10uF aluminum electrolytic capacitor with a voltage rating of 16V, impedance of 700mR, and a maximum operating temperature of 105°C. It has a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting with a lead pitch of 2mm and a lead diameter of 0.5mm. It has a tolerance of 20% and a life of 2000 hours.
TDK B41044A4106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 700mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A4106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
