This 1.5mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 16V and has a tolerance of 20%. The capacitor is packaged in bulk with 750 units per package and has a lead pitch of 5mm and a lead diameter of 0.6mm.
TDK B41044A4158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A4158M to view detailed technical specifications.
No datasheet is available for this part.