This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 16VDC. It features a low ESR type and a high ripple current of 1400. The capacitor has a high reliability and a long life of 5000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41044A4158M016 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1400mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A4158M016 to view detailed technical specifications.
No datasheet is available for this part.