This 16V 680uF aluminum electrolytic capacitor features a 20% tolerance and a low ESR type. It has a high ripple current rating of 850 and a long lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in applications with operating temperatures ranging from -40°C to 105°C.
TDK B41044A4687M008 technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 850mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A4687M008 to view detailed technical specifications.
No datasheet is available for this part.