This is a 16VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a high ripple current rating of 850 and a low ESR type. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -40 to 105°C and features high CV, high reliability, high ripple current, low impedance, and long life.
TDK B41044A4687M016 technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 850mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A4687M016 to view detailed technical specifications.
No datasheet is available for this part.