This 16VDC electrolytic capacitor has a capacitance of 6800uF with a 20% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates over a temperature range of -40°C to 105°C and features high CV, high reliability, high ripple current, low impedance, and long life.
TDK B41044A4688M016 technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3000mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A4688M016 to view detailed technical specifications.
No datasheet is available for this part.