This 10uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is available in a radial package with a 5mm diameter and 11mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and is available in a bulk packaging with 5000 units per package.
TDK B41044A5106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 700mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A5106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.