This is an aluminum electrolytic capacitor with a capacitance of 150uF, rated for 25VDC and 20% tolerance. It has a high ripple current rating of 450 and a low ESR type. The capacitor is designed for long life with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch. The capacitor is suitable for through hole mounting.
TDK B41044A5157M016 technical specifications.
| Capacitance | 150uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 450mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A5157M016 to view detailed technical specifications.
No datasheet is available for this part.