This TDK B41044A5158M008 is a 1500uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR type and a high ripple current rating of 2100. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates over a temperature range of -40°C to 105°C and has a long lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
TDK B41044A5158M008 technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2100mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A5158M008 to view detailed technical specifications.
No datasheet is available for this part.