This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 25 volts with a tolerance of 20%. It is constructed in a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through-hole mounting with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It operates over a temperature range of -40°C to 105°C and has a maximum operating life of 5000 hours.
TDK B41044A5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A5228M to view detailed technical specifications.
No datasheet is available for this part.