This radial aluminum electrolytic capacitor has a capacitance of 150uF with a voltage rating of 50V and a tolerance of 20%. It measures 10mm in diameter and 12.5mm in height, with a seated height of 0.551inch. The capacitor is designed for through hole mounting and has an impedance of 170mR. It operates within a temperature range of -40°C to 105°C and has a life expectancy of 5000 hours.
TDK B41044A6157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 170mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6157M to view detailed technical specifications.
No datasheet is available for this part.