This 220uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is constructed in a radial package with a 10mm diameter and 16mm height, and is rated for 650mA ripple current. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and minimum operating temperature of -40°C. It is available in a bulk packaging configuration with 1500 units per package.
TDK B41044A6227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6227M to view detailed technical specifications.
No datasheet is available for this part.