This 33uF radial aluminum electrolytic capacitor has a DC rated voltage of 50V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 6.3mm and a height of 11mm, with a lead diameter of 0.5mm and a lead pitch of 2.5mm. It is available in a bulk packaging with a quantity of 5000 pieces.
TDK B41044A6336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6336M to view detailed technical specifications.
No datasheet is available for this part.
