The TDK B41044A6337M008 is a 330uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a high ripple current rating of 810 and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style and has a maximum impedance of 0.1 ohms at 20°C and 100kHz. It operates over a temperature range of -40°C to 105°C and has a long lifetime of 5000 hours.
TDK B41044A6337M008 technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 810mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.1@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A6337M008 to view detailed technical specifications.
No datasheet is available for this part.