This radial aluminum electrolytic capacitor has a capacitance of 470nF and an impedance of 5R. It measures 5mm in diameter and 11mm in length, with a lead diameter of 0.5mm and a lead pitch of 2mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for use in through-hole mounting and is available in bulk packaging in quantities of 5000.
TDK B41044A6474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6474M to view detailed technical specifications.
No datasheet is available for this part.