TDK's B41044A6687M016 is a 50VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It features a high ripple current of 1200 and a low impedance of 0.065 at 20°C and 100kHz. The capacitor has a long lifetime of 5000 hours and operates reliably within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5.
TDK B41044A6687M016 technical specifications.
| Capacitance | 680uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1200mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.065@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A6687M016 to view detailed technical specifications.
No datasheet is available for this part.