TDK B41044A7107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A7107M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.