This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 35VDC. It features a high ripple current of 2100 and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and has a long lifetime of 5000 hours.
TDK B41044A7158M008 technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2100mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.03@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A7158M008 to view detailed technical specifications.
No datasheet is available for this part.