This 220uF radial aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It features an impedance of 100mR and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 2000 units per package.
TDK B41044A7227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A7227M to view detailed technical specifications.
No datasheet is available for this part.