This TDK B41044A7227M016 is a 220uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a high ripple current of 660 and a low ESR type. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius and has a long lifetime of 5000 hours.
TDK B41044A7227M016 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 660mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A7227M016 to view detailed technical specifications.
No datasheet is available for this part.