The TDK B41044A7338M008 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and a ripple current of 3000mA. The capacitor is designed for high CV and high reliability, with a low impedance and long life. It can operate in temperatures ranging from -40°C to 105°C and is suitable for through hole mounting.
TDK B41044A7338M008 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3000mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A7338M008 to view detailed technical specifications.
No datasheet is available for this part.