This is a 3300uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a low ESR type and a high ripple current rating of 3000. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -40 to 105 degrees Celsius and has a long lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
TDK B41044A7338M016 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3000mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A7338M016 to view detailed technical specifications.
No datasheet is available for this part.