
This 10mm radial aluminum electrolytic capacitor has a capacitance of 100uF and a voltage rating of 63V with a tolerance of 20%. It has an impedance of 120mR and is designed for through-hole mounting. The operating temperature range is -40°C to 105°C. The capacitor is available in bulk packaging with a quantity of 1500 pieces.
TDK B41044A8107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 456mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A8107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
