
This 150uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 63V and has a tolerance of 20%. The capacitor is available in a radial package with a diameter of 10mm and a height of 20mm, and is suitable for through hole mounting.
TDK B41044A8157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 610mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A8157M to view detailed technical specifications.
No datasheet is available for this part.