TDK's B41044A8337M001 is a 330uF aluminum electrolytic capacitor with a maximum DC rated voltage of 63VDC and a tolerance of 20%. It features a high ripple current of 1036 and a low ESR type, making it suitable for applications requiring high CV and high reliability. The capacitor has a long lifetime of 5000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
TDK B41044A8337M001 technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1036mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41044A8337M001 to view detailed technical specifications.
No datasheet is available for this part.