
This 47uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 63V and a tolerance of 20%. The capacitor is constructed with a radial design and has a diameter of 8mm and a height of 11.5mm. It is suitable for use in through-hole mounting applications.
TDK B41044A8476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 500mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 328mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A8476M to view detailed technical specifications.
No datasheet is available for this part.