The TDK B41044A9226M is a 22uF radial aluminum electrolytic capacitor with a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 3000 hours of life and has a tolerance of 20%. It is available in bulk packaging with a quantity of 2500 units.
TDK B41044A9226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 600mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 224mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A9226M to view detailed technical specifications.
No datasheet is available for this part.