TDK's B41044A9477M is a 470uF radial aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has an impedance of 30mR and a maximum operating temperature of 105°C. The capacitor is constructed with a radial design and has a diameter of 18mm and a height of 40mm. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41044A9477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.98A |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A9477M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.