TDK B41044B7108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 1.275A |
| Series | B41044 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044B7108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.