TDK B41112A2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 188mA |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112A2337M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.